Weidmüller 2502900000 WPD Series Light Grey, 35 → 300mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 303-128
- Mfr. Part No.:
- 2502900000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$167.05
(exc. GST)
$192.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.05 |
*price indicative
- RS Stock No.:
- 303-128
- Mfr. Part No.:
- 2502900000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Light Grey | |
| Number of Contacts | 4 | |
| Number of Levels | 1 | |
| Voltage Rating | 1000V | |
| Series | WPD | |
| American Wire Gauge | 16 → 500AWG | |
| Termination Method | Screw | |
| Cable CSA | 35 → 300mm² | |
| Fused | No | |
| Width | 82,6mm | |
| Housing Material | Polyamid | |
| Current Rating | 520A | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Light Grey | ||
Number of Contacts 4 | ||
Number of Levels 1 | ||
Voltage Rating 1000V | ||
Series WPD | ||
American Wire Gauge 16 → 500AWG | ||
Termination Method Screw | ||
Cable CSA 35 → 300mm² | ||
Fused No | ||
Width 82,6mm | ||
Housing Material Polyamid | ||
Current Rating 520A | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Weidmüller potential distributor terminal features a screw connection, and a rated cross-section of 300 mm². It supports up to 520A and 1000V, with 4 connections and 1 level. The terminal is designed for mounting on a TS 35 rail.
Material Wemid
Color Light Grey
UL 94 flammability rating V-0
Color Light Grey
UL 94 flammability rating V-0
Related links
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502530000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502700000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502800000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey Screw Termination IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Brown 1-Level ATEX, IECEx
