Phoenix Contact 2904504 MINI MCR Series Grey, 2.5mm², Screw Termination

Subtotal (1 unit)*

$224.04

(exc. GST)

$257.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.04

*price indicative

RS Stock No.:
487-408
Mfr. Part No.:
2904504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

MINI MCR

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The Phoenix Contact fault monitoring module with plug-in connection technology is designed to evaluate and report group errors from up to 115 connected MINI Analog Pro signal conditioners via the ME 6.2 TBUS-2 DIN rail connector (Item No.: 2869728). It also monitors the supply voltages of MINI MCR-2-PTB(-PT) power terminals (Item No.: 2902066, 2902067) and allows power to be drawn from the system. Errors are reported through an N/C contact, ensuring reliable fault indication. Additionally, the module supports NFC communication for convenient configuration and monitoring.

EN 61010 standards
Screw connection
PBT housing

Related links