Phoenix Contact 3048658 UDK 4 RD Series Red, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 496-002
- Mfr. Part No.:
- 3048658
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-002
- Mfr. Part No.:
- 3048658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Series | UDK 4 RD | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Series UDK 4 RD | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block is designed for reliable electrical connections with a nominal voltage of 630 V and a nominal current of 32 A. It features four connection points and one position on a single level, utilizing a screw connection method for secure wiring. The terminal block supports a rated cross-section of 4 mm² and accommodates wire sizes ranging from 0.2 mm² to 6 mm². Suitable for mounting on NS 35/7.5, NS 35/15, and NS 32 rails, it comes in a red colour for clear identification in electrical installations.
Two connection points on each side to accommodate several conductors
Double bridge shaft enables individual potential distribution and supply
Double bridge shaft enables individual potential distribution and supply
Related links
- Phoenix Contact 3062922 AKG 4 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3037151 ST 4 RD Series Red 1-Level, Spring Cage Termination
- Phoenix Contact 3057283 UT 4-QUATTRO-MTP/P RD Series Red 1-Level, Screw Termination
- Phoenix Contact 3045127 UT 4 RD Series Red Single-Level, Screw Termination
- Siemens 8WH1000-0AG02 8WH Series Red 1-Level CSA
- Phoenix Contact 3057144 UDK 3 RD Series Red 1-Level, Screw Termination
- WAGO 2004-1403 TOPJOB S Series Red 1-Level ATEX IECEx
- Siemens 8WH2000-0AG02 8WH Series Red 1-Level CSA
