Phoenix Contact 3070118 Green, 10mm², 2-Level, Screw Termination
- RS Stock No.:
- 517-165
- Mfr. Part No.:
- 3070118
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,682.43
(exc. GST)
$1,934.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,682.43 | $33.649 |
*price indicative
- RS Stock No.:
- 517-165
- Mfr. Part No.:
- 3070118
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | 2 | |
| American Wire Gauge | 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels 2 | ||
American Wire Gauge 8AWG | ||
Termination Method Screw | ||
Cable CSA 10mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Test Disconnect Terminal Block is a reliable and efficient solution for electrical testing and disconnection. It features a screw connection method and supports a nominal voltage of 400 V and a current of 41 A. Designed for durability, it operates efficiently across a temperature range of -60°C to 125°C.
Polyamide material
Green colour
Flammability rating UL 94 V0
RoHS and REACH compliant
Green colour
Flammability rating UL 94 V0
RoHS and REACH compliant
Related links
- Phoenix Contact 3248040 Green 2-Level, Screw Termination
- Siemens 8WH1020-0CG07 8WH Series Green 4mm² Screw Termination, CSA
- Phoenix Contact 3006179 Blue Yellow Screw Termination
- Phoenix Contact 3248027 Green 2-Level, Screw Termination
- Phoenix Contact 5036037 UKK 5-PE-1 Series Green 4mm² Screw Termination
- Phoenix Contact 3008054 Blue Yellow Screw Termination
- Siemens 8WH1020-0CF07 8WH Series Green 2.5mm² Screw Termination, CSA
- WAGO 284-621-1 284 Series Grey 2-Level, Cage Clamp Termination
