Phoenix Contact 1055646 HV M10/2 Series Grey, 16 → 95mm², 2-Level, Push In Termination, Fused
- RS Stock No.:
- 520-452
- Mfr. Part No.:
- 1055646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$325.70
(exc. GST)
$374.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $325.70 | $32.57 |
*price indicative
- RS Stock No.:
- 520-452
- Mfr. Part No.:
- 1055646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 4 → 250AWG | |
| Series | HV M10/2 | |
| Termination Method | Push In | |
| Cable CSA | 16 → 95mm² | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 4 → 250AWG | ||
Series HV M10/2 | ||
Termination Method Push In | ||
Cable CSA 16 → 95mm² | ||
Fused Yes | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-current connector is engineered for optimal performance and reliability, offering a nominal voltage capability of 1000 V and a robust nominal current rating of 269 A. With a double connection method, the design incorporates a bolt connection for secure and efficient wiring. The product features a rated cross-section of 120 mm², making it suitable for a range of heavy-duty applications. Its compact form and efficient heat dissipation ensure safe operation even in demanding conditions.
Meets overvoltage categories and insulation standards for enhanced safety
Complies with IEC standards for reliable performance across various environments
Supports multiple cable lug standards providing flexibility in installation
Incorporates advanced design to minimise installation errors
Complies with IEC standards for reliable performance across various environments
Supports multiple cable lug standards providing flexibility in installation
Incorporates advanced design to minimise installation errors
Related links
- Phoenix Contact HV M10/2 Series Bridge Screw, 269A
- Phoenix Contact 3247051 UKH 70 Series Grey, 16 → 95mm²
- Phoenix Contact 3247461 UKH 70 Series Grey Screw Termination
- Phoenix Contact 3009118 UKH 50 Series Grey 2-Level ATEX
- Phoenix Contact 3009053 UKH 50-IB Series Grey Single-Level, Screw Termination
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact 3247400 UKH 50 Series Grey Screw Termination
- Phoenix Contact 1055643 HV M6/2 Series Grey 2-Level Fused
