Phoenix Contact 1429433 MPTD Series Orange, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 521-457
- Mfr. Part No.:
- 1429433
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$293.96
(exc. GST)
$338.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $293.96 | $5.879 |
*price indicative
- RS Stock No.:
- 521-457
- Mfr. Part No.:
- 1429433
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini feed-through terminal block offers a compact design ideal for space-saving installations. With a robust construction, it supports a nominal voltage of 800 V and a nominal current of 24 A. Its unique push-in connection technology allows for quick, tool-free wiring, making it perfect for applications requiring high efficiency. This terminal block is engineered to streamline your wiring processes while ensuring reliable connections. It features a clear arrangement with marking grooves for effortless identification and offers substantial flexibility with its single-function shafts. Whether used in industrial settings or complex electrical systems, this terminal block embodies both durability and convenience, making it a preferred choice for professionals seeking dependable performance.
Compact and lightweight design maximises space efficiency
Tool-free and maintenance-free push-in connection technology for rapid installations
Offers clear identification with marking grooves on each terminal point
Supports a wide range of conductor cross-sections, offering versatility
Constructed with high-quality insulating materials for superior durability
Meets stringent international standards for reliability and safety
Designed for optimal performance in environments with varying temperatures
Tool-free and maintenance-free push-in connection technology for rapid installations
Offers clear identification with marking grooves on each terminal point
Supports a wide range of conductor cross-sections, offering versatility
Constructed with high-quality insulating materials for superior durability
Meets stringent international standards for reliability and safety
Designed for optimal performance in environments with varying temperatures
Related links
- Schneider Electric NSYTRP23AR Linergy TR Series Orange 1-Level CSA
- WAGO 2002-6402 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-6302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-1802 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2202-1802 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-1672 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-1872 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 731-163 731 Series Orange 1-Level, Cage Clamp Termination
