Phoenix Contact 1091577 PT 4 Series Grey, 4mm², 1-Level, Plug In, Push In Termination
- RS Stock No.:
- 556-154
- Mfr. Part No.:
- 1091577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$391.47
(exc. GST)
$450.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $391.47 | $7.829 |
*price indicative
- RS Stock No.:
- 556-154
- Mfr. Part No.:
- 1091577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | PT 4 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Plug In, Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series PT 4 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Plug In, Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through terminal block is designed for efficient electrical connections, featuring a nominal voltage of 800 V and a nominal current of 32 A. It supports a thermal continuous current (Ith) of 32 A and utilizes a convenient push-in/plug connection method. This terminal block accommodates wire cross sections ranging from 0.2 mm² to 6 mm² and is compatible with NS 35/7.5 and NS 35/15 mounting types. Its grey colour ensures clear identification and integration in control panels or distribution boards.
Automatically produced cable harnesses can be used
Coding accessories from the COMBI series prevent incorrect connection or mismatching when using several connectors
High vibration resistance with optional latching and strain relief accessories
Double bridge shaft for additional potential distribution or test accessories can be used
PE terminal block of the same shape available
Coding accessories from the COMBI series prevent incorrect connection or mismatching when using several connectors
High vibration resistance with optional latching and strain relief accessories
Double bridge shaft for additional potential distribution or test accessories can be used
PE terminal block of the same shape available
Related links
- Siemens 8WH6004-0AG00 8WH Series Grey 1-Level CSA
- Siemens 8WH6000-6AG00 8WH Series Grey 1-Level CSA
- Siemens 8WH6003-0AG00 8WH Series Grey 1-Level CSA
- Siemens 8WH6000-6CG00 8WH Series Grey 1-Level CSA
- Phoenix Contact 3002131 UK 3D-MSTBV-5.08 Series Grey 1-Level Screw Termination
- Phoenix Contact 2777072 UDK 4-T Series Grey 1-Level, Screw Termination
- Phoenix Contact 2770561 UKK 4-FS Series Grey 1-Level, Screw Termination
- Phoenix Contact 271017 USK 4-FS/FS Series Grey 1-Level, Spade Termination
