Phoenix Contact 1075388 USST Series Grey
- RS Stock No.:
- 556-166
- Mfr. Part No.:
- 1075388
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,551.90
(exc. GST)
$1,784.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,551.90 | $31.038 |
*price indicative
- RS Stock No.:
- 556-166
- Mfr. Part No.:
- 1075388
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | USST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series USST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test disconnect terminal block is designed for a nominal voltage of 1000 V and a nominal current of 41 A. It features a screw connection with spring support, providing a secure and reliable connection. The terminal block is a single-level design and supports a rated cross section of 6 mm², making it suitable for high-performance electrical installations requiring quick and efficient disconnect capabilities.
Open side panel
RoHS compliant
RoHS compliant
Related links
- Phoenix Contact 3070303 USST 4-TG P/P Series Grey Screw Termination
- Phoenix Contact 3031241 ST 2.5-TWIN Series Grey
- Phoenix Contact 2775265 UDK 4-MTK Series Grey
- Phoenix Contact 3036466 ST 6-TWIN Series Grey
- Phoenix Contact 3031393 ST 4-TWIN Series Grey
- Phoenix Contact 3048234 UK 35 HOUSING GY Series Grey
- Phoenix Contact 3012302 PT 2.5-4L/1P-FS Series Grey
- Phoenix Contact 3036796 P-CO Series Grey
