Phoenix Contact 3000563 Grey, 1.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 566-135
- Mfr. Part No.:
- 3000563
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,129.12
(exc. GST)
$1,298.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,129.12 | $22.582 |
*price indicative
- RS Stock No.:
- 566-135
- Mfr. Part No.:
- 3000563
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block is a robust solution designed for reliable electrical connectivity and disconnection. Engineered for high performance, the product accommodates varying connection methods and cross sections, making it a versatile choice for numerous applications. With its nominal voltage rating of 500 V and current capacity of 16 A, it showcases superior handling of electrical loads while providing essential safety features.
Robust insulating material ensures performance in extreme temperatures
Tested for mechanical strength assuring durability under pressure
Supports connections for both rigid and flexible conductors
Suitable for use with various accessories expanding its functionality
Adheres to international standards guaranteeing compliance and reliability
Tested for mechanical strength assuring durability under pressure
Supports connections for both rigid and flexible conductors
Suitable for use with various accessories expanding its functionality
Adheres to international standards guaranteeing compliance and reliability
Related links
- Phoenix Contact 1452265 Grey 1-Level, Screw Termination
- Phoenix Contact 3000563 UK 5 N-MT Series Grey Screw Termination
- Phoenix Contact 1467080 Violet 1-Level, Screw Termination
- Phoenix Contact 1452264 Blue 1-Level, Screw Termination
- Phoenix Contact 3005853 USLKG 1.5 N Series Green 1.5mm² Screw Termination
- Phoenix Contact 0711616 UKK 5-HESILA 250(6.3X32) Series Black 1-Level, Screw Termination
- Phoenix Contact 1467081 5 OG 1.5mm² Screw Termination
- Phoenix Contact 3025150 MT 1.5-QUATTRO BU Series Blue 1-Level, Screw Termination
