Phoenix Contact 1452318 Green, Yellow, 1.5mm², 2-Level, Push In Termination, Fused

Subtotal (1 pack of 50 units)*

$449.97

(exc. GST)

$517.47

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$449.97$8.999

*price indicative

RS Stock No.:
566-185
Mfr. Part No.:
1452318
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

2

American Wire Gauge

16AWG

Termination Method

Push In

Cable CSA

1.5mm²

Fused

Yes

COO (Country of Origin):
IN
The Phoenix Contact ground terminal is designed to meet modern electrical requirements in various demanding applications. Offering exceptional connectivity, it guarantees reliable performance in environments ranging from railway industries to machine building and plant engineering. Built to withstand challenging conditions, it features a robust design that ensures maximum safety and longevity.

Incorporates significant environmental compliance characteristics
Constructed from durable materials for extended operational lifespan
Facilitates easy assembly with a broad temperature operating range

Related links