Phoenix Contact 1146197 Brown, 6mm², 1-Level, Screw Termination

Subtotal (1 pack of 50 units)*

$313.16

(exc. GST)

$360.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$313.16$6.263

*price indicative

RS Stock No.:
567-408
Mfr. Part No.:
1146197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Brown

Number of Levels

1

American Wire Gauge

24 → 8AWG

Termination Method

Screw

Cable CSA

6mm²

COO (Country of Origin):
DE

Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)


Rated power 1 / 16 W
Works with lead-free solder

The Phoenix Contact feed-through terminal block is designed for high-voltage applications with a nominal voltage of 1000 V and a nominal current of 41 A. It features a screw connection method for secure wiring and supports a rated cross section of 6 mm², accommodating wire sizes from 0.2 mm² to 10 mm². This terminal block has two connection points and is suitable for mounting on NS 35/7.5 and NS 35/15 rails. The brown colour provides clear identification in electrical installations.

Optimum screwdriver guidance through closed screw shafts
Tested for railway applications
Cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section

Related links