Phoenix Contact 2777030 UDK Series Grey, 0.2 → 4mm², Screw Termination

Bulk discount available

Subtotal (1 unit)*

$17.91

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$17.91
10 - 24$16.46
25 +$14.86

*price indicative

RS Stock No.:
584-806
Mfr. Part No.:
2777030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

24 → 12AWG

Series

UDK

Termination Method

Screw

Cable CSA

0.2 → 4mm²

COO (Country of Origin):
TR
The Phoenix Contact Basic Terminal Block is designed for reliable electrical connections in various applications. Its innovative construction features a test pick off on both sides, accommodating double connections with the same potential. Offering exceptional durability and efficiency, this product meets the demands of modern electrical systems while prioritising user convenience and safety.

Compact design for efficient space utilisation
Utilises robust materials for enhanced longevity and performance
Supports flexible and rigid conductor cross sections for versatile applications
Complies with essential safety and environmental standards
Backed by a reputable manufacturer ensuring quality and reliability

Related links