Phoenix Contact 2715762 Grey, 4mm², 2-Level, Screw Termination

Subtotal (1 unit)*

$1,594.26

(exc. GST)

$1,833.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,594.26

*price indicative

RS Stock No.:
608-114
Mfr. Part No.:
2715762
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

2

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4mm²

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator terminal block designed for efficient wiring and signal distribution. It features a screw connection method and is suitable for cross-sections ranging from 0.2 mm² to 4 mm², ensuring versatility in various applications.

Compact design with a width of 6.2 mm for space-saving installation
Equipped with LED indicators for clear optical signaling of initiator and actuator wiring
Compatible with NS 35/7.5 and NS 35/15 DIN rails for easy mounting
Supports a wide range of wire sizes (AWG 24 to 12) for flexible use

Related links