Phoenix Contact 3046146 Grey, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 608-308
- Mfr. Part No.:
- 3046146
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$808.20
(exc. GST)
$929.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $808.20 | $16.164 |
*price indicative
- RS Stock No.:
- 608-308
- Mfr. Part No.:
- 3046146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Knife-disconnect terminal block is designed for safe and efficient circuit disconnection, featuring an actuation bracket and test socket screws for easy insertion of test plugs. It operates at a nominal voltage of 500 V and a nominal current of 20 A. With a screw connection method, it supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, this terminal block is available in a grey colour for clear identification in electrical installations.
Compact design and high current carrying capacity of 20 A
Rated surge voltage 6 kV
Rated surge voltage 6 kV
Related links
- Siemens 8WH1000-0AF00 8WH Series Grey 1-Level CSA
- Phoenix Contact 3002076 UK 3-MVSTB-5 Series Grey 1-Level, Screw Termination
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey 1-Level, Screw Termination
- Phoenix Contact 3100075 MTKD-NICR/CUNI Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775375 UDK 3 Series Grey 1-Level, Screw Termination
- Phoenix Contact 5043321 MTKD-NICRSI/NISI Series Grey 1-Level, Screw Termination
- Phoenix Contact 3100059 MTKD-CU/CUNI Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775250 UDK 4-DUR 499 Series Grey 1-Level, Screw Termination
