Phoenix Contact 1099418 Grey, 2.5 → 35mm², 1-Level, Bolt Termination
- RS Stock No.:
- 610-053
- Mfr. Part No.:
- 1099418
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,753.72
(exc. GST)
$3,166.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,753.72 | $275.372 |
*price indicative
- RS Stock No.:
- 610-053
- Mfr. Part No.:
- 1099418
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 2 → 12AWG | |
| Termination Method | Bolt | |
| Cable CSA | 2.5 → 35mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 2 → 12AWG | ||
Termination Method Bolt | ||
Cable CSA 2.5 → 35mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RBO 6-WD-HC bolt connection terminal block offers a robust solution for connecting electrical circuits efficiently and securely. Designed with the highest standards in mind, this terminal block provides exceptional performance in demanding conditions, making it ideal for industrial applications. With a rated voltage of 1000 V and a nominal current of 125 A, it ensures reliable connectivity for various systems. Manufactured for durability, the block features a compact design that allows for straightforward mounting on standard DIN rails or within control boxes, thus saving valuable space. Its high-quality materials and advanced engineering guarantee long-lasting reliability and performance, even in challenging environments. The product also complies with key electrical standards, giving users confidence in its safety and functionality.
Compact design enhances installation flexibility
Mounting options include standard DIN rails or direct installation in control boxes
High-quality materials ensure durability and longevity
Designed for maximum reliability in harsh environments
Complies with international electrical standards for user confidence
Facilitates easy connectivity with ring and fork-type cable lugs
Ensures effective dissipation of heat for optimal performance
Mounting options include standard DIN rails or direct installation in control boxes
High-quality materials ensure durability and longevity
Designed for maximum reliability in harsh environments
Complies with international electrical standards for user confidence
Facilitates easy connectivity with ring and fork-type cable lugs
Ensures effective dissipation of heat for optimal performance
Related links
- Phoenix Contact 3075870 RSC 6 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3049343 RTO 8 Series Grey Bolt Termination
- Phoenix Contact 3050002 RTO 8-TC Series Grey Bolt Termination
- RS PRO Grey 1-Level, Bolt Termination
- WAGO 885-110 885 Series Grey 1-Level, Bolt Termination
- RS PRO Grey 1-Level, Bolt Termination
- RS PRO Grey 1-Level, Bolt Termination
- RS PRO Grey 1-Level, Bolt Termination
