Phoenix Contact 1110405 Orange, 4mm², 1-Level, Push In Termination

N

Subtotal (1 pack of 50 units)*

$472.49

(exc. GST)

$543.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$472.49$9.45

*price indicative

RS Stock No.:
638-206
Mfr. Part No.:
1110405
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Orange

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Cable CSA

4mm²

COO (Country of Origin):
CN
The Phoenix Contact feed-through terminal block is designed for reliable electrical connections with a nominal voltage of 800 V and a nominal current of 32 A. It features four connection points and uses a push-in connection method for efficient wiring. With a rated cross section of 4 mm² and compatibility with wire sizes ranging from 0.2 mm² to 6 mm², it offers flexibility for various applications. Suitable for NS 35/7.5 and NS 35/15 mounting types, this terminal block is distinguished by its orange colour for easy identification.

Addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool free wiring of conductors with ferrules or solid conductors
Compact design and front connection enable wiring in a confined space

Related links