Phoenix Contact 1291510 Black, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-666
- Mfr. Part No.:
- 1291510
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$357.12
(exc. GST)
$410.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $357.12 | $7.142 |
*price indicative
- RS Stock No.:
- 638-666
- Mfr. Part No.:
- 1291510
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1291482 Black 1-Level, Push In Termination
- Phoenix Contact 1094477 PTS Series Black 1-Level, Push In Termination
- WAGO 2002-1405 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2202-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2202-1405 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2002-1305 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2002-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- Phoenix Contact 3035030 ST 2.5-QUATTRO-MT BK Series Black 1-Level, Spring Cage Termination
