Phoenix Contact 1076793 PT Series Grey, 10mm², 1-Level, Push In Termination
- RS Stock No.:
- 658-523
- Mfr. Part No.:
- 1076793
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$2,071.16
(exc. GST)
$2,381.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,071.16 | $41.423 |
*price indicative
- RS Stock No.:
- 658-523
- Mfr. Part No.:
- 1076793
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | PT | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series PT | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block is engineered to enhance wiring efficiency and safety in various applications. Designed for rigorous operational environments, it ensures reliable electrical connections with a nominal voltage of 500 V and a nominal current of 20 A. With its push-in connection method, users can expect swift and secure installation, significantly reducing setup time.
Ensures compliance with industry standards for safety and performance
Compact dimensions allow for efficient space utilisation in electrical panels
Offers excellent flammability resistance for added safety
Ideal for applications requiring reliable performance under variable temperature conditions
Contains features for reduced maintenance and extended service life
Compact dimensions allow for efficient space utilisation in electrical panels
Offers excellent flammability resistance for added safety
Ideal for applications requiring reliable performance under variable temperature conditions
Contains features for reduced maintenance and extended service life
Related links
- WAGO 2110-5201 TOPJOB S Series Grey 1-Level ATEX, IECE
- WAGO 2110-1201 TOPJOB S Series Grey 1-Level ATEX, IECE
- Phoenix Contact 3058114 RBO 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058143 RSC 5 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3058172 RSC 5-T Series Grey 1-Level, Bolt Termination
- Phoenix Contact 0709864 HDFK 10-HV Series Grey 1-Level, Screw Termination
- Phoenix Contact 3214916 RSC 5-T-B Series Grey 1-Level, Bolt Termination
- Phoenix Contact 3076714 RBO 5-T-B-HEX Series Grey 1-Level, Bolt Termination
