- RS Stock No.:
- 136-3843
- Mfr. Part No.:
- 1SNA205392R0700
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 136-3843
- Mfr. Part No.:
- 1SNA205392R0700
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | 1 |
Series | HD4/9.F4.2 |
Termination Method | Bolt |
Cable CSA | 0.5 → 4mm² |
Current Rating | 32A |
Voltage Rating | 500 V ac/dc |
Pitch | 9.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |