Weidmuller 1992230000 Beige, 1.5mm², 2-Level, Push In Termination
- RS Stock No.:
- 144-8990
- Mfr. Part No.:
- 1992230000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8990
- Mfr. Part No.:
- 1992230000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Beige | |
| Number of Levels | 2 | |
| Voltage Rating | 250 V | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Current Rating | 13.5A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels 2 | ||
Voltage Rating 250 V | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 13.5A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Tailored and particularly compact: with our AIO initiator/actuator terminal blocks, you are relying on an application-optimised solution for signal wiring. We also offer you other terminal blocks featuring spring and screw connection technology for signal wiring
Tailored and particularly compact: with our AIOinitiator/actuator terminal blocks, you are relying on anapplication-optimised solution for signalwiring. We alsooffer you other terminal blocks featuring spring and screwconnection technology for signal wiring
Related links
- Weidmuller 1992230000 Beige Double-Level, Push In Termination
- Weidmüller 2469390000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469400000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2503910000 AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469370000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469410000 A2T Series Dark Beige 2-Level ATEX, IECEx
