Phoenix Contact 3210280 PT Series Grey, 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

$614.45

(exc. GST)

$706.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$12.289$614.45

*price indicative

RS Stock No.:
201-4853
Mfr. Part No.:
3210280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

12AWG

Series

PT

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

24 V

Current Rating

10mA

Model Number

PT 2,5-QUATTRO-LA 24 RD

COO (Country of Origin):
PL
The Phoenix Contact PT grey push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It has nominal cross section of 2.5mm².

The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links