Phoenix Contact 3046153 UT Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

$508.90

(exc. GST)

$585.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.178$508.90

*price indicative

RS Stock No.:
201-4904
Mfr. Part No.:
3046153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

24 → 8AWG

Series

UT

Termination Method

Screw

Current Rating

20A

Voltage Rating

500 V

Model Number

UT 6-MTL KNIFE-RD

The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 24 - 8.

Nom. Voltage 500 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links