Phoenix Contact 3270190 FTRV Series Blue, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 201-5080
- Mfr. Part No.:
- 3270190
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$53.578
(exc. GST)
$61.615
(inc. GST)
- RS Stock No.:
- 201-5080
- Mfr. Part No.:
- 3270190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 14 → 26AWG | |
| Series | FTRV | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 8A | |
| Voltage Rating | 250 V | |
| Model Number | FTRV 8 BU/BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 14 → 26AWG | ||
Series FTRV | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 8A | ||
Voltage Rating 250 V | ||
Model Number FTRV 8 BU/BU | ||
The Phoenix Contact FTRV blue marshalling panel without actuation lever has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is blue and it has 32 connections.
Blue version for using in intrinsically safe circuits in potentially explosive areas
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270119 PTRV Series Blue Push In Termination
- Phoenix Contact 3270118 PTRV Series Blue Push In Termination
- Phoenix Contact 3270135 PTRV 8 BU/RDWH Series Blue Push In Termination
- Phoenix Contact 3270134 PTRV 8 BU/WHRD Series Blue Push In Termination
- Phoenix Contact 1049773 PTRV 8 Series Blue Push In Termination
- Phoenix Contact 3270136 PTRV 8 BU/BU Series Blue Push In Termination
- Phoenix Contact 3270120 PTRV 4 BU/RD Series Blue Push In Termination
- Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue Push In Termination

