Phoenix Contact 3061499 STTB Series Green/Yellow

Subtotal (1 pack of 50 units)*

$1,173.55

(exc. GST)

$1,349.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$23.471$1,173.55

*price indicative

RS Stock No.:
201-6767
Mfr. Part No.:
3061499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Series

STTB

American Wire Gauge

28 → 12AWG

Current Rating

24A

Voltage Rating

500 V

Model Number

STTB 2,5/4P-PE

The Phoenix protective conductor double level terminal block has the same shape and pitch as the PIN/PIN versions of the COMBI series. The contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail.

Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links