Siemens 8WA1604 8WA Series Blue, Screw Termination
- RS Stock No.:
- 203-3229
- Mfr. Part No.:
- 8WA1604
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$12.597
(exc. GST)
$14.487
(inc. GST)
- RS Stock No.:
- 203-3229
- Mfr. Part No.:
- 8WA1604
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Blue | |
| American Wire Gauge | 6AWG | |
| Series | 8WA | |
| Termination Method | Screw | |
| Current Rating | 76A | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Blue | ||
American Wire Gauge 6AWG | ||
Series 8WA | ||
Termination Method Screw | ||
Current Rating 76A | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- GR
The Siemens N isolating terminal made of thermoplastic material with screw-type terminal. Blue in colour.
27g net weight
16mm² cross-section
16mm² cross-section
Related links
- Phoenix Contact 3047454 UTME Series Blue, Screw Termination
- Phoenix Contact 2718277 UDK 3 BU Series Blue, Screw Termination
- Phoenix Contact 3247064 UKH95-F BU Series Blue, Screw Termination
- Phoenix Contact 3247062 UKH Series Blue, Screw Termination
- Phoenix Contact 3046672 UTTB Series Blue, Screw Termination
- Phoenix Contact 3046579 UT Series Blue, Screw Termination
- Phoenix Contact 3247434 UKH Series Blue, Screw Termination
- Phoenix Contact 3247063 UKH Series Blue, Screw Termination

