Siemens 8WA1011-6BG11 8WA Series Blue, 4mm², Screw Termination
- RS Stock No.:
- 211-9105
- Mfr. Part No.:
- 8WA1011-6BG11
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$10.897
(exc. GST)
$12.532
(inc. GST)
- RS Stock No.:
- 211-9105
- Mfr. Part No.:
- 8WA1011-6BG11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Blue | |
| Series | 8WA | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Voltage Rating | 690 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Blue | ||
Series 8WA | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Voltage Rating 690 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- GR
The Siemens Double-decker clamp thermoplastic connection on both sides 1-pole, blue, 6.5mm, size.
Sturdy
Reliable
Reliable

