Phoenix Contact 3035247 ST 4-DIO 1N 5408/R-L Series Grey, 0.08 → 6mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-0213
Mfr. Part No.:
3035247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Voltage Rating

800 V

Series

ST 4-DIO 1N 5408/R-L

American Wire Gauge

10 → 28AWG

Cable CSA

0.08 → 6mm²

Fused

No

Current Rating

1.5A

Model Number

ST 4-DIO 1N 5408/R-L

COO (Country of Origin):
PL
The Phoenix Component terminal block, with integrated diode. It has nominal voltage 800 V and nominal current 1.5 A.

Spring-cage connection
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
length: 56 mm
width: 6.2 mm
colour: grey

Related links