Phoenix Contact 3038354 ST 2.5-TWIN-R1K 0.6W Series Grey, 0.08 → 4mm²

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-0225
Mfr. Part No.:
3038354
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

ST 2.5-TWIN-R1K 0.6W

Voltage Rating

800 V

American Wire Gauge

12 → 28AWG

Cable CSA

0.08 → 4mm²

Fused

No

Current Rating

500mA

Model Number

ST 2,5-TWIN-R1K 0,6W

COO (Country of Origin):
PL
The Phoenix Component terminal block has nominal voltage 800 V and nominal current 0.5 A.

Spring-cage connection
number of connections: 3
cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12

Related links