Schneider Electric NSYTRR22TB TRR Series Grey, 4mm², Spring Termination

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
222-3981
Mfr. Part No.:
NSYTRR22TB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

Grey

Series

TRR

Termination Method

Spring

Cable CSA

4mm²

Fused

No

Voltage Rating

400 V

Current Rating

20A

COO (Country of Origin):
DE
The Schneider Electric has spring terminal basic disconnect having terminal block level 1. The nominal cross section of terminal block is 4 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.

Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide

Related links