Weidmuller 2753940000 AS2C 2.5 BL Series Blue, 1-Level, Snap In Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

$31.81

(exc. GST)

$36.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$3.181$31.81
50 +$3.086$30.86

*price indicative

RS Stock No.:
241-0426
Mfr. Part No.:
2753940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

1

Series

AS2C 2.5 BL

Termination Method

Snap In

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller's feed-through terminal block could have one or more connection levels that are on the same potential or insulated against one another. To feed through power, signal, and data is the classical requirement in electrical engineering and panel building. The insulating material, the connection system and the design of the terminal blocks are the differentiating features. A feed-through terminal block is suitable for joining or connecting one or more conductors.

Depth 38 mm
Height 59 mm
Width 5.1 mm
Material Wemid
Type of fixing Snap on

Related links