Phoenix Contact 3046456 UT 4-HEDI BU Series Blue, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 270-2549
- Mfr. Part No.:
- 3046456
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$670.90
(exc. GST)
$771.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $13.418 | $670.90 |
*price indicative
- RS Stock No.:
- 270-2549
- Mfr. Part No.:
- 3046456
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | UT 4-HEDI BU | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series UT 4-HEDI BU | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 500 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact lever-type disconnect terminal block has M3 screw thread and one number of rows with three degree of pollution.
PA insulating material
Related links
- Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3046249 UT 4-HEDI Series Black 4mm² Screw Termination
- Phoenix Contact 3248031 MUT 2.5 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3073283 UT 4-TG BU Series Blue Screw Termination
- Phoenix Contact 3073018 UT 4-TWIN-MT BU Series Blue Screw Termination
- Phoenix Contact 3073076 UT 4-QUATTRO-TG BU Series Blue Screw Termination
- Phoenix Contact 3044115 UT 4 BU Series Blue Single-Level ATEX
