WAGO 2002-6404 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

Subtotal (1 box of 100 units)*

$517.28

(exc. GST)

$594.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$517.28$5.173

*price indicative

RS Stock No.:
278-7663
Mfr. Part No.:
2002-6404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Blue

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

COO (Country of Origin):
CN
The WAGO Terminal block is a four conductor through terminal block. It is available in blue colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant
0.122 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94

Related links