WAGO 2006-1661 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- RS Stock No.:
- 278-7813
- Mfr. Part No.:
- 2006-1661
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$467.64
(exc. GST)
$537.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $467.64 | $18.706 |
*price indicative
- RS Stock No.:
- 278-7813
- Mfr. Part No.:
- 2006-1661
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a two conductor carrier terminal block. This terminal block provides class III overvoltage category according to IEC EN 60947 7 1 standard. This terminal block has polyamide insulation material with 0.702 W power loss per pole. This terminal block operates on 800 V nominal voltage, rated 8 kV surge voltage and 30 A rated current.
RoHS compliant
0.325 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
0.325 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
Related links
- WAGO 2006-1661 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-1601 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-8671 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-8601 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-8661 TOPJOB S Series Grey 1-Level CSA
- WAGO 2006-1671 22 (TOPJOB S) Series Grey 1-Level CSA
- WAGO 2006-1681 22 (TOPJOB S) Series Grey 1-Level CSA
- WAGO 2006-1671/1000-850 TOPJOB S Series Grey 1-Level CSA
