WAGO 2002-2247 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8277
- Mfr. Part No.:
- 2002-2247
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$772.24
(exc. GST)
$888.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $772.24 | $15.445 |
*price indicative
- RS Stock No.:
- 278-8277
- Mfr. Part No.:
- 2002-2247
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a double deck terminal block. It is available in grey colour with ground conductor and through terminal block. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.218 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.218 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-2247 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2611 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2002-2257 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2202 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2203 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2233 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2951 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2958 TOPJOB S Series Grey 2-Level ATEX IECEx
