WAGO 2002-2438 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx

Subtotal (1 box of 5 units)*

$123.84

(exc. GST)

$142.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$123.84$24.768

*price indicative

RS Stock No.:
278-8301
Mfr. Part No.:
2002-2438
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

2

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

COO (Country of Origin):
CN
The WAGO Terminal block is a four conductor double deck terminal block. This terminal block has total 8 connection points hence its also called as 8 conductor ground terminal block and available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant
0.32 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94

Related links