WAGO 859-793 859 Series Grey, 2.5mm², Cage Clamp Termination

Subtotal (1 box of 10 units)*

$578.41

(exc. GST)

$665.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$578.41$57.841

*price indicative

RS Stock No.:
279-2612
Mfr. Part No.:
859-793
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

American Wire Gauge

14AWG

Series

859

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The WAGO Optocoupler module comes with CAGE CLAMP connection technology. It has output voltage range from 3 to 60 VDC and limiting continuous current of 0.1 A.

DIN 35 rail mount
Red LED status indicator

Related links