Weidmüller 2503890000 AAP Series Dark Beige, 10mm², 1-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0140
- Mfr. Part No.:
- 2503890000
- Brand:
- Weidmüller
Subtotal (1 pack of 20 units)*
$343.50
(exc. GST)
$395.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $17.175 | $343.50 |
*price indicative
- RS Stock No.:
- 286-0140
- Mfr. Part No.:
- 2503890000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 1 | |
| American Wire Gauge | 6AWG | |
| Series | AAP | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 1 | ||
American Wire Gauge 6AWG | ||
Series AAP | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
The Weidmuller supply terminal block has push in connection and has single potentials per tier.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmüller 2503890000 AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2464730000 AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2464720000 AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2503900000 AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 1988190000 AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller AAP Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmuller 1781750000 WDU Series Dark Beige 1-Level ATEX
