Weidmüller A2C Series Dark Beige, 35mm², 1-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0149
- Mfr. Part No.:
- 2551550000
- Brand:
- Weidmüller
Subtotal (1 pack of 10 units)*
$154.36
(exc. GST)
$177.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.436 | $154.36 |
*price indicative
- RS Stock No.:
- 286-0149
- Mfr. Part No.:
- 2551550000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 1 | |
| Series | A2C | |
| American Wire Gauge | 2AWG | |
| Termination Method | Push In | |
| Cable CSA | 35mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 1 | ||
Series A2C | ||
American Wire Gauge 2AWG | ||
Termination Method Push In | ||
Cable CSA 35mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
The Weidmuller feed-through terminal block is suitable for joining and connecting one or more conductors. They could have one or more connection levels that are on the same potential or insulated against one another.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmüller 2551550000 A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2551540000 A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller WDU Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 1040400000 WDU Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 1020600000 WDU Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2663330000 A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2663250000 A2C Series Dark Beige 1-Level ATEX, IECEx
