Weidmuller 1770840000 Z Series Beige, Single-Level, Clamp Termination
- RS Stock No.:
- 826-3004
- Mfr. Part No.:
- 1770840000
- Brand:
- Weidmüller
Subtotal (1 pack of 10 units)*
$33.13
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.313 | $33.13 |
*price indicative
- RS Stock No.:
- 826-3004
- Mfr. Part No.:
- 1770840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 26 → 10AWG | |
| Series | Z | |
| Termination Method | Clamp | |
| Current Rating | 32A | |
| Pitch | 6.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 26 → 10AWG | ||
Series Z | ||
Termination Method Clamp | ||
Current Rating 32A | ||
Pitch 6.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- RO
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller 7904290000 Z Series Beige Clamp Termination
- Weidmuller 1771410000 Z Series Beige Clamp Termination
- Weidmuller 1767690000 Z Series Beige Clamp Termination
- Weidmuller 7904180000 Z Series Beige Clamp Termination
- Weidmuller 1790520000 Z Series Beige Clamp Termination
- Weidmuller 1770370000 Z Series Beige Clamp Termination
- Weidmuller 7907410000 Z Series Beige Clamp Termination
- Weidmuller 1616430000 Z Series Beige Clamp Termination, Fused
