Phoenix Contact 3046834 UT 4-PE/L-DIO/L-R P/P Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 856-4552
- Mfr. Part No.:
- 3046834
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-4552
- Mfr. Part No.:
- 3046834
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | UT 4-PE/L-DIO/L-R P/P | |
| Termination Method | Screw | |
| Current Rating | 500mA | |
| Voltage Rating | 500 V | |
| Model Number | UT 4-PE/L-DIO/L-R P/P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series UT 4-PE/L-DIO/L-R P/P | ||
Termination Method Screw | ||
Current Rating 500mA | ||
Voltage Rating 500 V | ||
Model Number UT 4-PE/L-DIO/L-R P/P | ||
- COO (Country of Origin):
- PL
Component terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 0.5 A, connection method: Screw connection, number of connections: 2, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3046235 UT 4-PE/L-DIO/R-L P/P Series Grey Screw Termination
- Phoenix Contact UT Series UT 4-MTD-DIO/L-R-P/P Terminal Block Connector 500mA Screw
- Phoenix Contact 3046210 UT 4-DIO/L-R Series Grey Single-Level, Screw Termination
- Phoenix Contact 3036262 ST 2.5-DIO/L-R Series Grey Spring Clamp Termination
- Phoenix Contact 3035691 STME 6-DIO/L-R HV Series Grey Spring Clamp Termination
- Phoenix Contact 3046140 UT 4-PE/MT P/P Series Grey Screw Termination
- Phoenix Contact 3070037 UT 4-PE/TG P/P Series Grey Screw Termination
- Phoenix Contact 3036246 ST 2.5-TWIN-DIO/L-R Series Grey Single-Level, Spring Clamp Termination
