- RS Stock No.:
- 857-5155
- Mfr. Part No.:
- 3062760
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-5155
- Mfr. Part No.:
- 3062760
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
Series | UK 10.3-HESI 1500V |
Termination Method | Screw |
Voltage Rating | 1.5 kV |
Current Rating | 32A |
Maximum Operating Temperature | 120°C |