Phoenix Contact 3212007 PT 4/1P BU Series Blue, Single-Level, Plug In Termination
- RS Stock No.:
- 858-0037
- Mfr. Part No.:
- 3212007
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-0037
- Mfr. Part No.:
- 3212007
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | PT 4/1P BU | |
| Termination Method | Plug In | |
| Voltage Rating | 800 V | |
| Current Rating | 32A | |
| Model Number | PT 4/1P BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series PT 4/1P BU | ||
Termination Method Plug In | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Model Number PT 4/1P BU | ||
- COO (Country of Origin):
- PL
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 2, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Related links
- Phoenix Contact 3212007 PT 4/1P BU Series Blue Push In Termination
- Phoenix Contact 3061761 PT 6/1P BU Series Blue Plug In Termination
- Phoenix Contact 3042874 ST 4/ 1P BU Series Blue 1-Level Spring Cage Termination
- Phoenix Contact 3045020 UT 2.5/1P BU Series Blue Screw Termination
- Phoenix Contact 3060542 UT 6/1P BU Series Blue Screw Termination
- Phoenix Contact 3210046 PT 2.5/1P BU Series Blue Single-Level, Plug In Termination
- Phoenix Contact 3213797 PT 1.5/S/2P BU Series Blue Plug In Termination
- Phoenix Contact 3209675 PT 2.5-QUATTRO/2P BU Series Blue Plug In Termination
