Phoenix Contact 3061486 STTB Series Grey, Double-Level, Spring Clamp Termination
- RS Stock No.:
- 858-0327
- Mfr. Part No.:
- 3061486
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-0327
- Mfr. Part No.:
- 3061486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Series | STTB | |
| Termination Method | Spring Clamp | |
| Voltage Rating | 500 V | |
| Current Rating | 22A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Model Number | STTB 2,5/4P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Series STTB | ||
Termination Method Spring Clamp | ||
Voltage Rating 500 V | ||
Current Rating 22A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number STTB 2,5/4P | ||
- COO (Country of Origin):
- PL
Double-level terminal block, connection method: Spring-cage/plug-in connection, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/15, NS 35/7,5
Connection with standard COMBI plugs
Tested for railway applications
Related links
- Phoenix Contact 3031526 STTB 1.5-PV Series Grey Spring Clamp Termination
- Phoenix Contact 3031539 STTB 2.5-PV Series Grey Spring Clamp Termination
- Phoenix Contact 3038516 STTB 2.5-TWIN Series Grey Spring Clamp Termination
- Phoenix Contact 3031542 STTB 4-PV Series Grey Spring Clamp Termination
- Phoenix Contact 3031555 STTB 2.5-DIO/O-U Series Grey Spring Clamp Termination
- Phoenix Contact 3031584 STTB 2.5-2DIO/O-UL/UR-UL Series Grey Spring Clamp Termination
- Phoenix Contact 3040928 STTB 2.5/2P-PV SO Series Grey Spring Clamp Termination
- Phoenix Contact 3038464 STTBS 2.5 Series Grey Spring Clamp Termination
