Phoenix Contact UIK 35-PE/N Series Blue, Green, Yellow Din Rail Terminal, Single-Level, Screw Termination
- RS Stock No.:
- 885-6340
- Mfr. Part No.:
- 3006195
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6340
- Mfr. Part No.:
- 3006195
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Installation ground terminal block has nominal voltage of 800 V, nominal current of 125 A and screw connection type.
Screw thread: M6
Ambient temperature: -60 °C to 105 °C
Stripping length: 16 mm
Ambient temperature: -60 °C to 105 °C
Stripping length: 16 mm
Specifications
Attribute | Value |
---|---|
Colour | Blue, Green, Yellow |
Number of Levels | Single |
Series | UIK 35-PE/N |
Termination Method | Screw |
Current Rating | 125A |
Voltage Rating | 800 V |
Model Number | UIK 35-PE/N |