Phoenix Contact 3101139 UDMTK 5-TWIN-P/P BU Series Blue, Double-Level, Screw Termination
- RS Stock No.:
- 886-8908
- Mfr. Part No.:
- 3101139
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-8908
- Mfr. Part No.:
- 3101139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Double | |
| Series | UDMTK 5-TWIN-P/P BU | |
| Termination Method | Screw | |
| Current Rating | 8A | |
| Voltage Rating | 400 V | |
| Model Number | UDMTK 5-TWIN-P/P BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Series UDMTK 5-TWIN-P/P BU | ||
Termination Method Screw | ||
Current Rating 8A | ||
Voltage Rating 400 V | ||
Model Number UDMTK 5-TWIN-P/P BU | ||
- COO (Country of Origin):
- TR
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 8 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 76.5 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15, NS 32
Related links
- Phoenix Contact 3101126 UDMTK 5-TWIN-P/P Series Grey 1-Level, Screw Termination
- Phoenix Contact 3101113 UDMTK 5-P/P BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3076015 UTTB4-MT P/P BU Series Blue Screw Termination
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 2770095 UKK 3 BU Series Blue Screw Termination
- Phoenix Contact 2774091 UKK 5 BU Series Blue Screw Termination
