Block 130VA DIN Rail Transformer, 380V ac, 400V ac, 420V ac Primary, 230V ac Secondary
- RS Stock No.:
- 158-7441
- Mfr. Part No.:
- STS130/4/23
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-7441
- Mfr. Part No.:
- STS130/4/23
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 380V ac, 400V ac, 420V ac | |
| Secondary Voltage Rating | 230V ac | |
| Power Rating | 130VA | |
| Mounting Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 96mm | |
| Width | 83mm | |
| Depth | 105mm | |
| Dimensions | 96 x 83 x 105mm | |
| Maximum Temperature | +40°C | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 380V ac, 400V ac, 420V ac | ||
Secondary Voltage Rating 230V ac | ||
Power Rating 130VA | ||
Mounting Type DIN Rail | ||
Number of Outputs 1 | ||
Length 96mm | ||
Width 83mm | ||
Depth 105mm | ||
Dimensions 96 x 83 x 105mm | ||
Maximum Temperature +40°C | ||
Weight 2.4kg | ||
- COO (Country of Origin):
- DE
Control Transformers, 230 V AC, STS Series
This series of control transformers stands out thanks to the following special features:
The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.
Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022


Related links
- RS PRO 20VA DIN Rail Transformer 230V ac Secondary
- Block 160 (Cosφ=1) VA 230V ac 230V ac Secondary
- Block 630VA DIN Rail Transformer 690V ac 230V ac Secondary
- Block 160 (Cosφ=1) VA 230V ac 24V ac Secondary
- Siemens 400VA DIN Rail Transformer 400V ac Primary, 115V ac Secondary
- Legrand 24VA DIN Rail Transformer 230V ac 385V ac 415V ac Primary, 24V ac Secondary
- Siemens Single Phase 2000VA Isolation Transformer 230V ac Secondary, 8.7A O/P
- Legrand 250VA DIN Rail Transformer 230V ac 385V ac 415V ac Primary, 115V ac Secondary
