Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Transformers
DIN Rail Transformers
Hager 18VA Safety Transformer, 230V Primary, 12V Secondary
RS Stock No.:
251-2093
Mfr. Part No.:
ST320
Brand:
Hager
View this category
Discontinued product
RS Stock No.:
251-2093
Mfr. Part No.:
ST320
Brand:
Hager
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Hager safety transformer has 230 V rated operational voltage and 12 V secondary operating voltage and 18 VA consumed strength.
50/60 Hz frequency
2.07 watts total dissipated power
Attribute
Value
Primary Voltage Rating
230V
Secondary Voltage Rating
12V
Power Rating
18VA
Mounting Type
DIN Rail
Number of Outputs
1