RS PRO 310VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-2504
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage Rating

400V ac

Secondary Voltage Rating

115V ac

Power Rating

310VA

Mounting Type

DIN Rail

Length

136mm

Width

126mm

Depth

117mm

Dimensions

136 x 126 x 117mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

4.2kg

COO (Country of Origin):
PL

Control Panel Primary 230/400Vac (310/1000VA)


Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

Features and Benefits:


IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230/400 Vac

Standards

EN61558-1


Laminated

Related links