- RS Stock No.:
- 909-4350
- Mfr. Part No.:
- H3191-01
- Brand:
- HARWIN
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 20)
$0.506
(exc. GST)
$0.582
(inc. GST)
Units | Per unit | Per Pack* |
20 - 240 | $0.506 | $10.12 |
260 - 480 | $0.493 | $9.86 |
500 + | $0.42 | $8.40 |
*price indicative |
- RS Stock No.:
- 909-4350
- Mfr. Part No.:
- H3191-01
- Brand:
- HARWIN
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Harwin PCB Sockets for 0.5mm Mating Pin
Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.
Harwin PCB Terminals
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | H31 |
Length | 4.9mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 2A |
Termination Method | Solder |
Housing Material | Brass |
Number of Contacts | 1 |