- RS Stock No.:
- 121-6437
- Mfr. Part No.:
- CAT4237TD-GT3
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$1.302
(exc. GST)
$1.497
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $1.302 | $3,906.00 |
15000 + | $1.172 | $3,516.00 |
*price indicative |
- RS Stock No.:
- 121-6437
- Mfr. Part No.:
- CAT4237TD-GT3
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
DC-DC LED Drivers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | TSOT-23 |
Display Type | LED |
Number of Pins | 5 |
Supply Voltage | 2.8 → 5.5 V |
Number of Segments | 8 |
Maximum Supply Current | 1.5mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 2.8mm |
Height | 0.9mm |
Length | 2.9mm |